
74AC520PC | |
|---|---|
DigiKey Part Number | 2156-74AC520PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74AC520PC |
Description | IC ID COMPARATOR 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 4 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Identity Comparator | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits 8 | Supplier Device Package 20-PDIP |
Output Active Low | Mounting Type Through Hole |
Output Function A=B | Base Product Number |
| Tube: | 8100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,40796 € | 255,38 € |
| Unit Price without VAT: | 0,40796 € |
|---|---|
| Unit Price with VAT: | 0,48547 € |

