
74AC377MTC | |
|---|---|
DigiKey Part Number | 2156-74AC377MTC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74AC377MTC |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 175 MHz | Base Product Number |
| Tube: | 3650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36545 € | 255,45 € |
| Unit Price without VAT: | 0,36545 € |
|---|---|
| Unit Price with VAT: | 0,43489 € |

