Parity Generator 9-Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC280SCX

DigiKey Part Number
2156-74AC280SCX-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74AC280SCX
Description
IC PARITY GEN/CHK 9-BIT 14-SOIC
Customer Reference
Detailed Description
Parity Generator 9-Bit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Fairchild Semiconductor
Voltage - Supply
2 V ~ 6 V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
14-SOIC (0.154", 3.90mm Width)
Logic Type
Parity Generator/Checker
Supplier Device Package
14-SOIC
Number of Circuits
9-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.499
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2499
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0690,23988 €256,43 €
Unit Price without VAT:0,23988 €
Unit Price with VAT:0,28546 €