
74AC174MTCX | |
|---|---|
DigiKey Part Number | 2156-74AC174MTCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74AC174MTCX |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Master Reset | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 125 MHz | Base Product Number |
| Bulk: | 16178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26558 € | 253,89 € |
| Unit Price without VAT: | 0,26558 € |
|---|---|
| Unit Price with VAT: | 0,31604 € |

