Multiplexer 1 x 8:1 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC151SJX

DigiKey Part Number
2156-74AC151SJX-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74AC151SJX
Description
IC MULTIPLEXER 1 X 8:1 16-SOP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Fairchild Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-SOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6730,38245 €257,39 €
Unit Price without VAT:0,38245 €
Unit Price with VAT:0,45512 €