
74ABT899CQC | |
|---|---|
DigiKey Part Number | 2156-74ABT899CQC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ABT899CQC |
Description | IC GENERATOR/CHECKR 9BIT 28-PLCC |
Customer Reference | |
Detailed Description | Parity Generator/Checker IC 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Number of Bits 9 |
Manufacturer Fairchild Semiconductor | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 28-PLCC (11.51x11.51) |
Logic Type Parity Generator/Checker | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Tube: | 10465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,45923 € | 251,91 € |
| Unit Price without VAT: | 6,45923 € |
|---|---|
| Unit Price with VAT: | 7,68648 € |

