
74ABT827D,623 | |
|---|---|
DigiKey Part Number | 2156-74ABT827D623-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT827D,623 |
Description | IC BUFF 4.5V/5.5V 24-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT827D,623 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SO |
Number of Bits per Element 10 |
| Bulk: | 2970 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

