
74ABT573AD,112 | |
|---|---|
DigiKey Part Number | 2156-74ABT573AD112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT573AD,112 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Independent Circuits 1 |
Series | Delay Time - Propagation 3.3ns |
Packaging Tube | Current - Output High, Low 32mA, 64mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 422 | 0,60344 € | 254,65 € |
| Unit Price without VAT: | 0,60344 € |
|---|---|
| Unit Price with VAT: | 0,71809 € |

