
74ABT374ADB,112 | |
|---|---|
DigiKey Part Number | 2156-74ABT374ADB112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT374ADB,112 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 300 MHz | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) |
| Tube: | 4620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 582 | 0,44751 € | 260,45 € |
| Unit Price without VAT: | 0,44751 € |
|---|---|
| Unit Price with VAT: | 0,53254 € |

