
74ABT374AD,118 | |
|---|---|
DigiKey Part Number | 2156-74ABT374AD118-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT374AD,118 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4.9ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 250 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 300 MHz |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 582 | 0,44194 € | 257,21 € |
| Unit Price without VAT: | 0,44194 € |
|---|---|
| Unit Price with VAT: | 0,52591 € |

