
74ABT2245D,112 | |
|---|---|
DigiKey Part Number | 2156-74ABT2245D112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT2245D,112 |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO |
| Tube: | 1520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 388 | 0,66265 € | 257,11 € |
| Unit Price without VAT: | 0,66265 € |
|---|---|
| Unit Price with VAT: | 0,78855 € |

