
74ABT16374CSSC | |
|---|---|
DigiKey Part Number | 2156-74ABT16374CSSC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ABT16374CSSC |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 6.2ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 mA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Tube: | 1592 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,92759 € | 256,37 € |
| Unit Price without VAT: | 1,92759 € |
|---|---|
| Unit Price with VAT: | 2,29383 € |

