
74ABT16373CMTD | |
|---|---|
DigiKey Part Number | 2156-74ABT16373CMTD-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ABT16373CMTD |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1.4ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Tube: | 1348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,62772 € | 257,18 € |
| Unit Price without VAT: | 1,62772 € |
|---|---|
| Unit Price with VAT: | 1,93699 € |

