
7491ADC | |
|---|---|
DigiKey Part Number | 2156-7491ADC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 7491ADC |
Description | IC SR PUSH-PULL 8BIT 14-CERDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-CERDIP |
Datasheet | Datasheet |
Category | Function Serial to Serial |
Manufacturer National Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-CDIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 14-CERDIP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |

