
7430DC | |
|---|---|
DigiKey Part Number | 2156-7430DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 7430DC |
Description | IC GATE NAND 1CH 8-INP 14CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 6 mA | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 1267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 0,55940 € | 260,12 € |
| Unit Price without VAT: | 0,55940 € |
|---|---|
| Unit Price with VAT: | 0,66569 € |

