Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74174PC

DigiKey Part Number
2156-74174PC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
74174PC
Description
IC FF D-TYPE SINGLE 6BIT 16PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Propagation Delay @ V, Max CL
35ns @ 5V, 15pF
Manufacturer
National Semiconductor
Trigger Type
Positive Edge
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Current - Quiescent (Iq)
65 mA
Function
Master Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Through Hole
Output Type
Non-Inverted
Supplier Device Package
16-PDIP
Number of Elements
1
Package / Case
16-DIP (0.300", 7.62mm)
Number of Bits per Element
6
Base Product Number
Clock Frequency
25 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.705
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11705
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5660,45044 €254,95 €
Unit Price without VAT:0,45044 €
Unit Price with VAT:0,53602 €