Flip Flop 1 Element 4 Bit 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74173PCQR

DigiKey Part Number
2156-74173PCQR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74173PCQR
Description
IC FF SINGLE 4-BIT 16-PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element 4 Bit 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Fairchild Semiconductor
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Supplier Device Package
16-PDIP
Output Type
Tri-State
Package / Case
16-DIP
Number of Elements
1
Base Product Number
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.871
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1871
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5030,51402 €258,55 €
Unit Price without VAT:0,51402 €
Unit Price with VAT:0,61168 €