
74173PC | |
|---|---|
DigiKey Part Number | 2156-74173PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74173PC |
Description | IC FF D-TYPE SINGLE 4BIT 16PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Clock Frequency 25 MHz |
Manufacturer National Semiconductor | Max Propagation Delay @ V, Max CL 43ns @ 5V, 50pF |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 72 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Non-Inverted | Supplier Device Package 16-PDIP |
Number of Elements 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,73676 € | 257,13 € |
| Unit Price without VAT: | 0,73676 € |
|---|---|
| Unit Price with VAT: | 0,87674 € |

