
74151PC | |
|---|---|
DigiKey Part Number | 2156-74151PC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74151PC |
Description | IC DATA SELECT/MUX 1X8:1 16-PDIP |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 16mA, 800µA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

