
722G | |
|---|---|
DigiKey Part Number | 2156-722G-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | 722G |
Description | DC DC CONVERTER 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | - | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 80°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.900", 22.86mm) | |
Size / Dimension | 1.10" L x 1.10" W x 0.30" H (27.9mm x 27.9mm x 7.6mm) | |
Supplier Device Package | 20-CDIP |
| Tube: | 220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,41000 € | 240,41 € |
| Unit Price without VAT: | 240,41000 € |
|---|---|
| Unit Price with VAT: | 286,08790 € |

