
71V65703S85BQG | |
|---|---|
DigiKey Part Number | 2156-71V65703S85BQG-ND |
Manufacturer | |
Manufacturer Product Number | 71V65703S85BQG |
Description | IC SRAM 9MBIT PARALLEL 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 8.5 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 256K x 36 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Access Time 8.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 165-CABGA (13x15) |
Memory Size | Base Product Number |
| Bulk: | 104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,80833 € | 261,70 € |
| Unit Price without VAT: | 21,80833 € |
|---|---|
| Unit Price with VAT: | 25,95191 € |

