
71V632S8PFG | |
|---|---|
DigiKey Part Number | 2156-71V632S8PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V632S8PFG |
Description | IC SRAM 2MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 8 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 64K x 32 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Access Time 8 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
| Bulk: | 299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,74233 € | 254,38 € |
| Unit Price without VAT: | 1,74233 € |
|---|---|
| Unit Price with VAT: | 2,07337 € |

