
71V547S100PFG | |
|---|---|
DigiKey Part Number | 2156-71V547S100PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V547S100PFG |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 10 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 36 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Access Time 10 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
| Bulk: | 1073 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,85591 € | 257,66 € |
| Unit Price without VAT: | 5,85591 € |
|---|---|
| Unit Price with VAT: | 6,96853 € |

