
71V546XS133PFG | |
|---|---|
DigiKey Part Number | 2156-71V546XS133PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V546XS133PFG |
Description | IC SRAM 4.5MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, ZBT Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Bulk | Access Time 4.2 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, ZBT | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Bulk: | 337 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,74233 € | 254,38 € |
| Unit Price without VAT: | 1,74233 € |
|---|---|
| Unit Price with VAT: | 2,07337 € |

