
71V546S100PFG | |
|---|---|
DigiKey Part Number | 2156-71V546S100PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V546S100PFG |
Description | 71V546 - 128K X 36, 3.3V SYNCHRO |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 100 MHz 5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR (ZBT) | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
| Bulk: | 179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,33390 € | 259,69 € |
| Unit Price without VAT: | 6,33390 € |
|---|---|
| Unit Price with VAT: | 7,53734 € |

