
71V3579S65PFG | |
|---|---|
DigiKey Part Number | 2156-71V3579S65PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V3579S65PFG |
Description | IC SRAM 4.5MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 6.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Bulk | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 256K x 18 |
| Bulk: | 652 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,36300 € | 250,89 € |
| Unit Price without VAT: | 8,36300 € |
|---|---|
| Unit Price with VAT: | 9,95197 € |

