
71V35761S183PFGI | |
|---|---|
DigiKey Part Number | 2156-71V35761S183PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V35761S183PFGI |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 183 MHz 3.3 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 183 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.3 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Bulk: | 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,61515 € | 251,30 € |
| Unit Price without VAT: | 7,61515 € |
|---|---|
| Unit Price with VAT: | 9,06203 € |

