
71V3557S85PFGI | |
|---|---|
DigiKey Part Number | 2156-71V3557S85PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V3557S85PFGI |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 8.5 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 36 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Access Time 8.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
| Bulk: | 372 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,70848 € | 254,38 € |
| Unit Price without VAT: | 7,70848 € |
|---|---|
| Unit Price with VAT: | 9,17309 € |

