
71V3556SA133BGI | |
|---|---|
DigiKey Part Number | 2156-71V3556SA133BGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V3556SA133BGI |
Description | IC SRAM 4.5MBIT PARALLEL 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Bulk | Access Time 4.2 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 119-PBGA (14x22) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Bulk: | 296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,83897 € | 256,33 € |
| Unit Price without VAT: | 8,83897 € |
|---|---|
| Unit Price with VAT: | 10,51837 € |

