
71V016SA20BFI | |
|---|---|
DigiKey Part Number | 2156-71V016SA20BFI-ND |
Manufacturer | |
Manufacturer Product Number | 71V016SA20BFI |
Description | IC SRAM 1MBIT PARALLEL 48CABGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 48-CABGA (7x7) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Bulk | Access Time 20 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-CABGA (7x7) |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Bulk: | 859 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,65457 € | 255,82 € |
| Unit Price without VAT: | 3,65457 € |
|---|---|
| Unit Price with VAT: | 4,34894 € |

