
71V016SA12BFG | |
|---|---|
DigiKey Part Number | 2156-71V016SA12BFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V016SA12BFG |
Description | IC SRAM 1MBIT PARALLEL 48CABGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 48-CABGA (7x7) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Bulk | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-CABGA (7x7) |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,14758 € | 257,15 € |
| Unit Price without VAT: | 4,14758 € |
|---|---|
| Unit Price with VAT: | 4,93562 € |

