
71T75802S100PFGI | |
|---|---|
DigiKey Part Number | 2156-71T75802S100PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 71T75802S100PFGI |
Description | IC SRAM 18MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 18Mbit Parallel 100 MHz 5 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Bulk | Access Time 5 ns |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 1M x 18 |
| Bulk: | 209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 6,99472 € | 251,81 € |
| Unit Price without VAT: | 6,99472 € |
|---|---|
| Unit Price with VAT: | 8,32372 € |

