
71T75602S166BGI | |
|---|---|
DigiKey Part Number | 2156-71T75602S166BGI-ND |
Manufacturer | |
Manufacturer Product Number | 71T75602S166BGI |
Description | IC SRAM 18MBIT PARALLEL 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 18Mbit Parallel 166 MHz 3.5 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Bulk | Access Time 3.5 ns |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 119-PBGA (14x22) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,03286 € | 266,23 € |
| Unit Price without VAT: | 38,03286 € |
|---|---|
| Unit Price with VAT: | 45,25910 € |

