
71T75602S166BGG | |
|---|---|
DigiKey Part Number | 2156-71T75602S166BGG-ND |
Manufacturer | |
Manufacturer Product Number | 71T75602S166BGG |
Description | IC SRAM 18MBIT PARALLEL 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 18Mbit Parallel 166 MHz 3.5 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Bulk | Access Time 3.5 ns |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 119-PBGA (14x22) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Bulk: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,41857 € | 254,93 € |
| Unit Price without VAT: | 36,41857 € |
|---|---|
| Unit Price with VAT: | 43,33810 € |

