
7164S20YG | |
|---|---|
DigiKey Part Number | 2156-7164S20YG-ND |
Manufacturer | |
Manufacturer Product Number | 7164S20YG |
Description | IC SRAM 64KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 20 ns 28-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOJ | |
Base Product Number |
| Bulk: | 552 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,51863 € | 256,86 € |
| Unit Price without VAT: | 3,51863 € |
|---|---|
| Unit Price with VAT: | 4,18717 € |

