
71256SA20PZG | |
|---|---|
DigiKey Part Number | 2156-71256SA20PZG-ND |
Manufacturer | |
Manufacturer Product Number | 71256SA20PZG |
Description | IC SRAM 256KBIT PARALLEL 28TSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP | |
Base Product Number |
| Bulk: | 113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,32883 € | 259,73 € |
| Unit Price without VAT: | 4,32883 € |
|---|---|
| Unit Price with VAT: | 5,15131 € |

