SRAM - Asynchronous Memory IC 256Kbit Parallel 85 ns 28-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71256S85TDB

DigiKey Part Number
2156-71256S85TDB-ND
Manufacturer
Manufacturer Product Number
71256S85TDB
Description
IC SRAM 256KBIT PARALLEL 28CDIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 85 ns 28-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
85ns
Packaging
Bulk
Access Time
85 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C (TA)
Memory Type
Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
28-CDIP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
832,45750 €259,66 €
Unit Price without VAT:32,45750 €
Unit Price with VAT:38,62443 €