
71256L100TDB | |
|---|---|
DigiKey Part Number | 2156-71256L100TDB-ND |
Manufacturer | |
Manufacturer Product Number | 71256L100TDB |
Description | IC SRAM 256KBIT PARALLEL 28CDIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 100 ns 28-CDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 100ns |
Packaging Bulk | Access Time 100 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-CDIP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Bulk: | 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,45750 € | 259,66 € |
| Unit Price without VAT: | 32,45750 € |
|---|---|
| Unit Price with VAT: | 38,62443 € |

