
6N135V | |
|---|---|
DigiKey Part Number | 2156-6N135V-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 6N135V |
Description | OPTOISO 2.5KV TRANS W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 20V |
Packaging Bulk | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 7% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 450ns, 500ns | Supplier Device Package 8-DIP |
Input Type DC |
| Bulk: | 1745 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,98588 € | 256,33 € |
| Unit Price without VAT: | 0,98588 € |
|---|---|
| Unit Price with VAT: | 1,17320 € |

