Half-Bridge Gate Driver IC Non-Inverting PG-DSO-28-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ED003L06FXUMA1

DigiKey Part Number
2156-6ED003L06FXUMA1-ND
Manufacturer
Manufacturer Product Number
6ED003L06FXUMA1
Description
6ED003L06 - HALF-BRIDGE BASED MO
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-28-17
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.1V, 1.7V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
165mA, 375mA
Packaging
Bulk
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
620 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
60ns, 26ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 105°C (TA)
Channel Type
3-Phase
Mounting Type
Surface Mount
Number of Drivers
6
Package / Case
28-SOIC (0.295", 7.50mm Width)
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Supplier Device Package
PG-DSO-28-17
Voltage - Supply
13V ~ 17.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.812
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1521,68283 €255,79 €
Unit Price without VAT:1,68283 €
Unit Price with VAT:2,00257 €