
6116SA45TDB | |
|---|---|
DigiKey Part Number | 2156-6116SA45TDB-ND |
Manufacturer | |
Manufacturer Product Number | 6116SA45TDB |
Description | IC SRAM 16KBIT PARALLEL 24CDIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 45 ns 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Bulk: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,49429 € | 258,92 € |
| Unit Price without VAT: | 18,49429 € |
|---|---|
| Unit Price with VAT: | 22,00821 € |

