
6116LA90TDB | |
|---|---|
DigiKey Part Number | 2156-6116LA90TDB-ND |
Manufacturer | |
Manufacturer Product Number | 6116LA90TDB |
Description | IC SRAM 16KBIT PARALLEL 24CDIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 90 ns 24-CDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 90ns |
Packaging Bulk | Access Time 90 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-CDIP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Bulk: | 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,26429 € | 255,70 € |
| Unit Price without VAT: | 18,26429 € |
|---|---|
| Unit Price with VAT: | 21,73451 € |

