
6116LA15SOG | |
|---|---|
DigiKey Part Number | 2156-6116LA15SOG-ND |
Manufacturer | |
Manufacturer Product Number | 6116LA15SOG |
Description | IC SRAM 16KBIT PARALLEL 24SOIC |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 15 ns 24-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 15 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Bulk: | 945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,93218 € | 255,10 € |
| Unit Price without VAT: | 2,93218 € |
|---|---|
| Unit Price with VAT: | 3,48929 € |

