
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 23Ohm @ 40mA, 4V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 7400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMCP | |
Package / Case |
| Bulk: | 51473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.328 | 0,11188 € | 260,46 € |
| Unit Price without VAT: | 0,11188 € |
|---|---|
| Unit Price with VAT: | 0,13314 € |

