
5LN01SS-TL-E | |
|---|---|
DigiKey Part Number | 2156-5LN01SS-TL-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 5LN01SS-TL-E |
Description | N-CHANNEL SILICON MOSFET |
Customer Reference | |
Detailed Description | N-Channel 50 V 100mA (Ta) 150mW (Ta) Surface Mount 3-SSFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 7.8Ohm @ 50mA, 4V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 1.57 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-SSFP | |
Package / Case | ||
Base Product Number |
| Bulk: | 7970 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.597 | 0,10327 € | 268,19 € |
| Unit Price without VAT: | 0,10327 € |
|---|---|
| Unit Price with VAT: | 0,12289 € |

