
5962R9452602VGA | |
|---|---|
DigiKey Part Number | 2156-5962R9452602VGA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 5962R9452602VGA |
Description | IC COMPARATOR 2 GEN PUR TO99-8 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | 5962R9452602VGA Models |
Category | Current - Input Bias (Max) 1000pA @ 5V |
Manufacturer National Semiconductor | Current - Output (Typ) 6mA @ 5V |
Packaging Bulk | Current - Quiescent (Max) 2.5mA |
Part Status Active | CMRR, PSRR (Typ) 60dB (Min), 60dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 700ns (Typ) |
Number of Elements 2 | Operating Temperature -55°C ~ 125°C |
Output Type Open-Collector, CMOS, DTL, ECL, MOS, TTL | Package / Case TO-99-8 Metal Can |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Mounting Type Through Hole |
Voltage - Input Offset (Max) 2mV @ 5V | Supplier Device Package TO-99-8 |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,07000 € | 439,07 € |
| Unit Price without VAT: | 439,07000 € |
|---|---|
| Unit Price with VAT: | 522,49330 € |

