
5962-9306301MCA | |
|---|---|
DigiKey Part Number | 2156-5962-9306301MCA-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 5962-9306301MCA |
Description | SAMPLE AND HOLD CIRCUIT, 1 FUNC, |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 14-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 19mA |
Packaging Bulk | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 24 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C |
Slew Rate 60V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 10 MHz | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Input Bias 70 nA | Supplier Device Package 14-CERDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 65,80750 € | 263,23 € |
| Unit Price without VAT: | 65,80750 € |
|---|---|
| Unit Price with VAT: | 78,31093 € |

