
5962-9306301MCA | |
|---|---|
DigiKey Part Number | 2156-5962-9306301MCA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | 5962-9306301MCA |
Description | IC SAMPL/HOLD 1 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 60V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 19mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 24 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP |
| Bulk: | 979 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 66,63750 € | 266,55 € |
| Unit Price without VAT: | 66,63750 € |
|---|---|
| Unit Price with VAT: | 79,29863 € |

