
5962-9204601M2A | |
|---|---|
DigiKey Part Number | 2156-5962-9204601M2A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9204601M2A |
Description | IC OSC VCO 25MHZ 20-CLCC |
Customer Reference | |
Detailed Description | VCO IC 15MHz ~ 25MHz 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9204601M2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | VCO | |
Count | - | |
Frequency | 15MHz ~ 25MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 20 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,39222 € | 246,53 € |
| Unit Price without VAT: | 27,39222 € |
|---|---|
| Unit Price with VAT: | 32,59674 € |

