
Category | Memory Size |
Mfr | Memory Organization 128K x 8 |
Series | Memory Interface Parallel |
Packaging Bulk | Access Time 90 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-CLCC |
| Bulk: | 10303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 127,39000 € | 254,78 € |
| Unit Price without VAT: | 127,39000 € |
|---|---|
| Unit Price with VAT: | 151,59410 € |

